XNRUSEMI XR4606B
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR4606B |
| LCSC Part # | C42457200 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 20V 6A SOP-8 |
| Description | N-Channel+P-Channel Array 20V 6A 2.5W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990 
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0675 $ 0.0608 | $ 0.61 |
100+ | $ 0.0538 $ 0.0485 | $ 4.85 |
300+ | $ 0.0469 $ 0.0423 | $ 12.69 |
3,000+ | $ 0.0418 $ 0.0377 | $ 113.10 |
6,000+ | $ 0.0376 $ 0.0339 | $ 203.40 |
9,000+ | $ 0.0356 $ 0.0321 | $ 288.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$