XNRUSEMI XR30G30F
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR30G30F |
| LCSC Part # | C42457192 |
| Package | PDFN5060-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 30A PDFN5060-8L |
| Description | N-Channel+P-Channel Array 30V 30A 21.3W Surface Mount PDFN5060-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN5060-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,720
5,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1861 $ 0.1675 | $ 0.84 |
50+ | $ 0.1474 $ 0.1327 | $ 6.64 |
150+ | $ 0.1308 $ 0.1178 | $ 17.67 |
500+ | $ 0.1101 $ 0.0991 | $ 49.55 |
2,500+ | $ 0.1009 $ 0.0909 | $ 227.25 |
5,000+ | $ 0.0954 $ 0.0859 | $ 429.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$