XNRUSEMI XR30G15D
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR30G15D |
| LCSC Part # | C42457188 |
| Packaging | PDFN3333-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 15A PDFN3333-8L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN3333-8L | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54pF;70pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 16mΩ@10V;33mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF;56pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 370pF;530pF | |
| Gate Charge(Qg) | 7.2nC@4.5V;6.8nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN3333-8L | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54pF;70pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 16mΩ@10V;33mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF;56pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 370pF;530pF | |
| Gate Charge(Qg) | 7.2nC@4.5V;6.8nC@10V | |
| Type | N-Channel + P-Channel |
Introduction
XR30G15D is a high-performance trench N-channel and P-channel MOSFET with extremely high cell density, offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR30G15D is RoHS compliant and meets green product requirements, with 100% guaranteed avalanche ruggedness and full functional reliability qualification.
Features
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent dV/dt immunity
- 100% avalanche energy guaranteed
- RoHS compliant green devices available
Applications
- Power management in half-bridge and inverter circuits
- DC-DC converters
- Load switches
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0765 | $ 0.38 |
| 50+ | $ 0.0671 | $ 3.36 |
| 150+ | $ 0.0623 | $ 9.35 |
| 500+ | $ 0.0588 | $ 29.40 |
| 2,500+ | $ 0.056 | $ 140.00 |
| 5,000+ | $ 0.0545 | $ 272.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN3333-8L | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54pF;70pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 16mΩ@10V;33mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF;56pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 370pF;530pF | |
| Gate Charge(Qg) | 7.2nC@4.5V;6.8nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN3333-8L | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 54pF;70pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 2.5W | |
| RDS(on) | 16mΩ@10V;33mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF;56pF | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 370pF;530pF | |
| Gate Charge(Qg) | 7.2nC@4.5V;6.8nC@10V | |
| Type | N-Channel + P-Channel |
Introduction
XR30G15D is a high-performance trench N-channel and P-channel MOSFET with extremely high cell density, offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR30G15D is RoHS compliant and meets green product requirements, with 100% guaranteed avalanche ruggedness and full functional reliability qualification.
Features
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent dV/dt immunity
- 100% avalanche energy guaranteed
- RoHS compliant green devices available
Applications
- Power management in half-bridge and inverter circuits
- DC-DC converters
- Load switches
C42457188 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



