LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XNRUSEMI XRS80P06 product image
  • XRS80P06 thumbnail 1
  • XRS80P06 thumbnail 2
  • XRS80P06 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XNRUSEMI XRS80P06RoHS

Manufacturer
XNRUSEMIAsian Brands
MPN
XRS80P06
LCSC Part #
C42457112
Packaging
TO252-3L
Customer #
Key Attributes
MOSFET P-CH 60V 80A TO252-3L
Datasheetpdf iconXNRUSEMI XRS80P06
In-Stock: 298
298 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5062$ 0.4809$ 0.48
10+$ 0.4018$ 0.3818$ 3.82
30+$ 0.3568$ 0.3390$ 10.17
100+$ 0.3005$ 0.2855$ 28.55
500+$ 0.2748$ 0.2611$ 130.55
1,000+$ 0.2604$ 0.2474$ 247.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerXNRUSEMI
PackagingTO252-3L
Drain to Source Voltage60V
Output Capacitance(Coss)620pF
Current - Continuous Drain(Id)80A
Gate Threshold Voltage (Vgs(th))2.3V
Pd - Power Dissipation110W
RDS(on)11mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)20pF
Number1 P-Channel
Input Capacitance(Ciss)3.06nF
Gate Charge(Qg)56nC@10V
TypeP-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece