XNRUSEMI XRS80N10
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS80N10 |
| LCSC Part # | C42457080 |
| Package | TO252-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 80A TO252-3L |
| Description | N-Channel 100V 80A 97W Surface Mount TO252-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,295
2,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.249 $ 0.2241 | $ 1.12 |
50+ | $ 0.2189 $ 0.1971 | $ 9.86 |
150+ | $ 0.206 $ 0.1854 | $ 27.81 |
500+ | $ 0.1898 $ 0.1709 | $ 85.45 |
2,500+ | $ 0.1827 $ 0.1645 | $ 411.25 |
5,000+ | $ 0.1784 $ 0.1606 | $ 803.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$