XNRUSEMI XRS30V06D
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XRS30V06D |
| LCSC Part # | C42457041 |
| Packaging | DFN-8L(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 30A DFN-8L(3.3x3.3) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | DFN-8L(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 13mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | DFN-8L(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 13mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
XR30P06 is a high cell density trench P-channel MOSFET offering excellent on-resistance (RDSON) and gate charge for most synchronous buck converter applications. XR30P06 is RoHS and green product compliant, 100% guaranteed avalanche-rated (EAS), and fully qualified for reliability.
Features
AI Translation
- Split-gate trench MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low R<sub>DS(ON)</sub>
Applications
AI Translation
- DC-DC converter
- Power management function
- Synchronous rectification application
In-Stock: 3,445
3,445 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1546$ 0.1469 | $ 0.73 |
| 50+ | $ 0.1348$ 0.1281 | $ 6.41 |
| 150+ | $ 0.1263$ 0.1200 | $ 18.00 |
| 500+ | $ 0.1157$ 0.1100 | $ 55.00 |
| 2,500+ | $ 0.1109$ 0.1054 | $ 263.50 |
| 5,000+ | $ 0.1081$ 0.1027 | $ 513.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | DFN-8L(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 13mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | DFN-8L(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 13mΩ@10V | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
XR30P06 is a high cell density trench P-channel MOSFET offering excellent on-resistance (RDSON) and gate charge for most synchronous buck converter applications. XR30P06 is RoHS and green product compliant, 100% guaranteed avalanche-rated (EAS), and fully qualified for reliability.
Features
AI Translation
- Split-gate trench MOSFET technology
- Superior thermal dissipation package
- High-density cell design for low R<sub>DS(ON)</sub>
Applications
AI Translation
- DC-DC converter
- Power management function
- Synchronous rectification application
C42457041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

