XNRUSEMI XR2P15D
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR2P15D |
| LCSC Part # | C42457032 |
| Package | PDFN-8L(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 150V 2.2A PDFN-8L(3.3x3.3) |
| Description | P-Channel 150V 2.2A 7.8W Surface Mount PDFN-8L(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,665
4,665
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0916 $ 0.0871 | $ 0.44 |
50+ | $ 0.0805 $ 0.0765 | $ 3.83 |
150+ | $ 0.0749 $ 0.0712 | $ 10.68 |
500+ | $ 0.0707 $ 0.0672 | $ 33.60 |
2,500+ | $ 0.0673 $ 0.0640 | $ 160.00 |
5,000+ | $ 0.0657 $ 0.0625 | $ 312.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$