XNRUSEMI XR40P03
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR40P03 |
| LCSC Part # | C42456968 |
| Packaging | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 35A TO-252-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 155pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 139pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 52nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XR40P03 is a high-performance trench P-channel MOSFET with ultra-high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR40P03 is RoHS and green product compliant, with 100% guaranteed avalanche energy capability (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- 100% guaranteed avalanche capability (EAS)
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent dv/dt immunity
- Advanced high cell-density trench technology
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0824$ 0.0783 | $ 0.39 |
| 50+ | $ 0.0656$ 0.0624 | $ 3.12 |
| 150+ | $ 0.0573$ 0.0545 | $ 8.18 |
| 500+ | $ 0.051$ 0.0485 | $ 24.25 |
| 2,500+ | $ 0.0459$ 0.0437 | $ 109.25 |
| 5,000+ | $ 0.0434$ 0.0413 | $ 206.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | TO-252-3L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 155pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 4W | |
| Reverse Transfer Capacitance (Crss@Vds) | 139pF | |
| RDS(on) | 25mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.2nF | |
| Gate Charge(Qg) | 52nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
XR40P03 is a high-performance trench P-channel MOSFET with ultra-high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR40P03 is RoHS and green product compliant, with 100% guaranteed avalanche energy capability (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- 100% guaranteed avalanche capability (EAS)
- Green/eco-friendly devices available
- Ultra-low gate charge
- Excellent dv/dt immunity
- Advanced high cell-density trench technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



