XNRUSEMI XR4409
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR4409 |
| LCSC Part # | C42456955 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 18A SOP-8 |
| Description | P-Channel 30V 18A 3W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,595
3,595
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1488 $ 0.1340 | $ 0.67 |
50+ | $ 0.1179 $ 0.1062 | $ 5.31 |
150+ | $ 0.1046 $ 0.0942 | $ 14.13 |
500+ | $ 0.0881 $ 0.0793 | $ 39.65 |
2,500+ | $ 0.0807 $ 0.0727 | $ 181.75 |
5,000+ | $ 0.0763 $ 0.0687 | $ 343.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$