XNRUSEMI XR60P03D
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR60P03D |
| LCSC Part # | C42456939 |
| Package | PDFN-8L(3.3x3.3) |
| Customer # | |
| Description | 30V 14mΩ@10V 1 P-Channel 37W PDFN-8L(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN-8L(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,410
4,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1494 $ 0.1345 | $ 0.67 |
50+ | $ 0.1184 $ 0.1066 | $ 5.33 |
150+ | $ 0.1051 $ 0.0946 | $ 14.19 |
500+ | $ 0.0885 $ 0.0797 | $ 39.85 |
2,500+ | $ 0.0811 $ 0.0730 | $ 182.50 |
5,000+ | $ 0.0766 $ 0.0690 | $ 345.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$