XNRUSEMI XR30P02
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR30P02 |
| LCSC Part # | C42456922 |
| Package | TO-252-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 30A TO-252-3L |
| Description | P-Channel 20V 30A 3.9W Surface Mount TO-252-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,280
2,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0712 $ 0.0641 | $ 0.64 |
100+ | $ 0.0567 $ 0.0511 | $ 5.11 |
300+ | $ 0.0495 $ 0.0446 | $ 13.38 |
2,500+ | $ 0.044 $ 0.0396 | $ 99.00 |
5,000+ | $ 0.0397 $ 0.0358 | $ 179.00 |
10,000+ | $ 0.0375 $ 0.0338 | $ 338.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$