XNRUSEMI XR70P02F
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR70P02F |
| LCSC Part # | C42456905 |
| Package | PDFN5060-8L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 70A PDFN5060-8L |
| Description | P-Channel 20V 70A 41.6W Surface Mount PDFN5060-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN5060-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,880
4,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2012 $ 0.1811 | $ 0.91 |
50+ | $ 0.1594 $ 0.1435 | $ 7.18 |
150+ | $ 0.1415 $ 0.1274 | $ 19.11 |
500+ | $ 0.1191 $ 0.1072 | $ 53.60 |
2,500+ | $ 0.1092 $ 0.0983 | $ 245.75 |
5,000+ | $ 0.1032 $ 0.0929 | $ 464.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$