LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XNRUSEMI XR5N20 product image
  • XR5N20 thumbnail 1
  • XR5N20 thumbnail 2
  • XR5N20 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XNRUSEMI XR5N20RoHS

Manufacturer
XNRUSEMIAsian Brands
MPN
XR5N20
LCSC Part #
C42456880
Packaging
TO-252-3L
Customer #
Key Attributes
MOSFET N-CH 200V 5.5A TO-252-3L
Datasheetpdf iconXNRUSEMI XR5N20
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1308$ 0.1243$ 0.62
50+$ 0.1042$ 0.0990$ 4.95
150+$ 0.0909$ 0.0864$ 12.96
500+$ 0.0809$ 0.0769$ 38.45
2,500+$ 0.0729$ 0.0693$ 173.25
5,000+$ 0.069$ 0.0656$ 328.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerXNRUSEMI
PackagingTO-252-3L
Drain to Source Voltage200V
Current - Continuous Drain(Id)5.5A
Output Capacitance(Coss)11.6pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation30W
Reverse Transfer Capacitance (Crss@Vds)8.5pF
RDS(on)450mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)461pF
Gate Charge(Qg)11.4nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

XR5N20 is a high cell density trench N-channel MOSFET, offering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR5N20 is RoHS and green product compliant, with 100% guaranteed avalanche ruggedness (EAS), and has passed full functional reliability qualification.

Features

AI Translation
  • RoHS-compliant green device
  • Ultra-low gate charge
  • Excellent Cdv/dt immunity
  • Advanced high cell density trench technology