XNRUSEMI XR15N06
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR15N06 |
| LCSC Part # | C42456834 |
| Package | TO-252-3L |
| Customer # | |
| Description | 60V 38mΩ@10V 1 N-channel 24W TO-252-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | TO-252-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,780
1,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0653 $ 0.0588 | $ 0.59 |
100+ | $ 0.052 $ 0.0468 | $ 4.68 |
300+ | $ 0.0454 $ 0.0409 | $ 12.27 |
2,500+ | $ 0.0404 $ 0.0364 | $ 91.00 |
5,000+ | $ 0.0364 $ 0.0328 | $ 164.00 |
10,000+ | $ 0.0344 $ 0.0310 | $ 310.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$