XNRUSEMI XR302
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR302 |
| LCSC Part # | C42456780 |
| Package | PDFN3333-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 30V 30A PDFN3333-8L |
| Description | N-Channel Array 30V 30A 1.5W Surface Mount PDFN3333-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN3333-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,700
4,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0873 $ 0.0786 | $ 0.39 |
50+ | $ 0.077 $ 0.0693 | $ 3.47 |
150+ | $ 0.0719 $ 0.0648 | $ 9.72 |
500+ | $ 0.0681 $ 0.0613 | $ 30.65 |
2,500+ | $ 0.065 $ 0.0585 | $ 146.25 |
5,000+ | $ 0.0635 $ 0.0572 | $ 286.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$