XNRUSEMI XR120N03D
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR120N03D |
| LCSC Part # | C42456735 |
| Packaging | PDFN3333-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 120A PDFN3333-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN3333-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 437pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 88W | |
| RDS(on) | 3.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 396pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN3333-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 437pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 88W | |
| RDS(on) | 3.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 396pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
XR120N03D is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR120N03D complies with RoHS and green product requirements, is 100% guaranteed by avalanche energy (E<sub>AS</sub>) testing, and features full functional reliability qualification.
Features
AI Translation
- Ultra-low gate charge
- 100% avalanche energy (EAS) guaranteed
- Green/RoHS-compliant devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 4,640
4,640 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1383$ 0.1314 | $ 0.66 |
| 50+ | $ 0.1093$ 0.1039 | $ 5.20 |
| 150+ | $ 0.0948$ 0.0901 | $ 13.52 |
| 500+ | $ 0.084$ 0.0798 | $ 39.90 |
| 2,500+ | $ 0.0753$ 0.0716 | $ 179.00 |
| 5,000+ | $ 0.071$ 0.0675 | $ 337.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN3333-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 437pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 88W | |
| RDS(on) | 3.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 396pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | PDFN3333-8L | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 437pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 88W | |
| RDS(on) | 3.1mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 396pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4nF | |
| Gate Charge(Qg) | 72nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
XR120N03D is a high cell density trench N-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. XR120N03D complies with RoHS and green product requirements, is 100% guaranteed by avalanche energy (E<sub>AS</sub>) testing, and features full functional reliability qualification.
Features
AI Translation
- Ultra-low gate charge
- 100% avalanche energy (EAS) guaranteed
- Green/RoHS-compliant devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
C42456735 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



