XNRUSEMI XR60N03D
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XR60N03D |
| LCSC Part # | C42456732 |
| Package | PDFN3333-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 60A PDFN3333-8L |
| Description | N-Channel 30V 60A 25W Surface Mount PDFN3333-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN3333-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,420
4,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0828 | $ 0.41 |
50+ | $ 0.066 | $ 3.30 |
150+ | $ 0.0576 | $ 8.64 |
500+ | $ 0.0513 | $ 25.65 |
2,500+ | $ 0.0462 | $ 115.50 |
5,000+ | $ 0.0437 | $ 218.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$