XNRUSEMI XR3325M
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR3325M |
| LCSC Part # | C42456718 |
| Packaging | DFN2030-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 25A DFN2030-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | DFN2030-8L | |
| Drain to Source Voltage | 20V | |
| Gate Charge(Qg) | 25.2nC@10V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 225.4pF | |
| RDS(on) | 5.8mΩ@4.5V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 1.827nF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,305
2,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1353$ 0.1286 | $ 0.64 |
| 50+ | $ 0.1078$ 0.1025 | $ 5.13 |
| 150+ | $ 0.094$ 0.0893 | $ 13.40 |
| 500+ | $ 0.0837$ 0.0796 | $ 39.80 |
| 3,000+ | $ 0.0754$ 0.0717 | $ 215.10 |
| 6,000+ | $ 0.0713$ 0.0678 | $ 406.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



