XNRUSEMI XR3350M
| Manufacturer | XNRUSEMIAsian Brands |
| MPN | XR3350M |
| LCSC Part # | C42456716 |
| Packaging | DFN3030-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 50A DFN3030-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | DFN3030-8L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| RDS(on) | 3.2mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 322pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.61nF | |
| Gate Charge(Qg) | 36nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency fast-switching applications.
Features
AI Translation
- N-channel power MOSFET
- Excellent on-resistance RDS(on)
- Low gate charge
- High power and current handling capability
- Surface mount package
- ESD rating: 2000V Human Body Model (HBM)
Applications
AI Translation
- Motherboard / Graphics Card / Vcore
- Load Switch
- Handheld Instruments
In-Stock: 3,885
3,885 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2095$ 0.1991 | $ 1.00 |
| 50+ | $ 0.1659$ 0.1577 | $ 7.89 |
| 150+ | $ 0.1473$ 0.1400 | $ 21.00 |
| 500+ | $ 0.124$ 0.1178 | $ 58.90 |
| 2,500+ | $ 0.1136$ 0.1080 | $ 270.00 |
| 5,000+ | $ 0.1074$ 0.1021 | $ 510.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Packaging | DFN3030-8L | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| RDS(on) | 3.2mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 322pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.61nF | |
| Gate Charge(Qg) | 36nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These N-channel enhancement-mode power MOSFETs are fabricated using trench DMOS technology. This advanced technology is specifically designed to minimize on-resistance, deliver superior switching performance, and withstand high-energy pulses in avalanche and commutation modes. These devices are ideally suited for high-efficiency fast-switching applications.
Features
AI Translation
- N-channel power MOSFET
- Excellent on-resistance RDS(on)
- Low gate charge
- High power and current handling capability
- Surface mount package
- ESD rating: 2000V Human Body Model (HBM)
Applications
AI Translation
- Motherboard / Graphics Card / Vcore
- Load Switch
- Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



