GOODWORK SMAJ90A
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | SMAJ90A |
| LCSC Part # | C42456343 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | TVS DIODE 90VWM 146VC DO-214AC(SMA) |
| Description | 2.1A 146V 115.5V Unidirectional 90V DO-214AC(SMA) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,200 
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0159 | $ 0.32 |
200+ | $ 0.0155 | $ 3.10 |
600+ | $ 0.0153 | $ 9.18 |
2,000+ | $ 0.0151 | $ 30.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$