GOODWORK FDV303N-GK
| Manufacturer | GOODWORKAsian Brands |
| MPN | FDV303N-GK |
| LCSC Part # | C42456341 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 1A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 8.6pF | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 715mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.4pF | |
| RDS(on) | 270mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 37pF | |
| Gate Charge(Qg) | 650pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low RDS(ON)
- Trench MOSFET technology
- This is a Pb Free Device
- We declare that the material of product compliance with RoHS requirements and Halogen Free.
Applications
AI Translation
- Low Side Load Switch
- Level Shift Circuits
- DC−DC Converter
- Portable Applications i.e. DSC, PDA, Cell Phone, etc.
In-Stock: 4,660
4,660 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0293 | $ 0.59 |
| 200+ | $ 0.0228 | $ 4.56 |
| 600+ | $ 0.0192 | $ 11.52 |
| 3,000+ | $ 0.0171 | $ 51.30 |
| 9,000+ | $ 0.0152 | $ 136.80 |
| 21,000+ | $ 0.0142 | $ 298.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 8.6pF | |
| Current - Continuous Drain(Id) | 1A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 715mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.4pF | |
| RDS(on) | 270mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 37pF | |
| Gate Charge(Qg) | 650pC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching
- Low RDS(ON)
- Trench MOSFET technology
- This is a Pb Free Device
- We declare that the material of product compliance with RoHS requirements and Halogen Free.
Applications
AI Translation
- Low Side Load Switch
- Level Shift Circuits
- DC−DC Converter
- Portable Applications i.e. DSC, PDA, Cell Phone, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



