GOODWORK RS1ML
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | RS1ML |
| LCSC Part # | C42456337 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | Diode 1kV 1A SOD-123FL |
| Description | 30A 500ns 1 Independent 1kV 1.3V@1A 1A SOD-123FL Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | GOODWORK | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,200 
1,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0109 $ 0.0099 | $ 0.50 |
500+ | $ 0.0085 $ 0.0077 | $ 3.85 |
3,000+ | $ 0.0072 $ 0.0065 | $ 19.50 |
6,000+ | $ 0.0065 $ 0.0059 | $ 35.40 |
24,000+ | $ 0.0056 $ 0.0051 | $ 122.40 |
51,000+ | $ 0.0052 $ 0.0047 | $ 239.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$