Sichainsemi S2M040150HJ
| Manufacturer | SichainsemiAsian Brands |
| MPN | S2M040150HJ |
| LCSC Part # | C42456098 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | SICFET N-CH 1.5kV 72A TO-247-4L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Sichainsemi | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 89pF | |
| Current - Continuous Drain(Id) | 72A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 341W | |
| RDS(on) | 65mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.11nF | |
| Gate Charge(Qg) | 78nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed switching
- Very low switching losses
- Fully controllable dv/dt
- High blocking voltage with low on-resistance
- Fast intrinsic diode with low reverse recovery (Qrr)
- Temperature independent turn-off switching losses
- Halogen free, RoHS compliant
Applications
AI Translation
- On-board charger/PFC
- EV battery chargers
- Booster/DC-DC converter
- Switch mode power supplies
In-Stock: 74
74 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7608 | $ 6.76 |
| 10+ | $ 5.7843 | $ 57.84 |
| 30+ | $ 5.1902 | $ 155.71 |
| 90+ | $ 4.6906 | $ 422.15 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Sichainsemi | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 1.5kV | |
| Output Capacitance(Coss) | 89pF | |
| Current - Continuous Drain(Id) | 72A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 341W | |
| RDS(on) | 65mΩ@15V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.4pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.11nF | |
| Gate Charge(Qg) | 78nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High speed switching
- Very low switching losses
- Fully controllable dv/dt
- High blocking voltage with low on-resistance
- Fast intrinsic diode with low reverse recovery (Qrr)
- Temperature independent turn-off switching losses
- Halogen free, RoHS compliant
Applications
AI Translation
- On-board charger/PFC
- EV battery chargers
- Booster/DC-DC converter
- Switch mode power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



