LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sichainsemi SG2M040120JJ product image
  • SG2M040120JJ thumbnail 1
  • SG2M040120JJ thumbnail 2
  • SG2M040120JJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Sichainsemi SG2M040120JJRoHS

Manufacturer
SichainsemiAsian Brands
MPN
SG2M040120JJ
LCSC Part #
C42456095
Packaging
TO-263-7L
Customer #
Key Attributes
SICFET N-CH 1.2kV 75A TO-263-7L
Datasheetpdf iconSichainsemi SG2M040120JJ
In-Stock: 151
151 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2928$ 3.29
10+$ 2.8148$ 28.15
50+$ 2.5312$ 126.56
100+$ 2.2444$ 224.44
500+$ 2.1115$ 1055.75
1,000+$ 2.0516$ 2051.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSichainsemi
PackagingTO-263-7L
Drain to Source Voltage1.2kV
Output Capacitance(Coss)106pF
Current - Continuous Drain(Id)75A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.8V
Pd - Power Dissipation366W
RDS(on)59mΩ@15V
Reverse Transfer Capacitance (Crss@Vds)4.5pF
Number1 N-channel
Input Capacitance(Ciss)1.82nF
Gate Charge(Qg)60nC
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High speed switching
  • Very low switching losses
  • Fully controllable dv/dt
  • High blocking voltage with low on-resistance
  • Fast intrinsic diode with low reverse recovery (Qrr)
  • Temperature independent turn-off switching losses Halogen free, RoHS compliant

Applications

AI Translation
  • On-board charger/PFC
  • EV battery chargers
  • Booster/DC-DC converter Switch mode power supplies