hanxia HX PM2.0-2x10P ZC H6.35
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX PM2.0-2x10P ZC H6.35 |
| LCSC Part # | C42455939 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 20POS 2mm DUAL ROW TH |
| Description | Female Header 20 Position 2mm Pitch Dual Row Through Hole -40℃~+105℃ |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | hanxia | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
350
350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2564 $ 0.2436 | $ 1.22 |
50+ | $ 0.2013 $ 0.1913 | $ 9.57 |
200+ | $ 0.1777 $ 0.1689 | $ 33.78 |
400+ | $ 0.1483 $ 0.1409 | $ 56.36 |
2,400+ | $ 0.1352 $ 0.1285 | $ 308.40 |
5,000+ | $ 0.1273 $ 0.1210 | $ 605.00 |
Standard Packaging 200/Full
Tray | ||
Better price for more quantity?
$