APV APH252010CR68MP01
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | APH252010CR68MP01 |
| LCSC Part # | C42455354 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 5.6A 1008 |
| Description | 5.6A 680nH 5.9A Molded Inductor ±20% 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,960
2,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0368 $ 0.0350 | $ 0.70 |
200+ | $ 0.0289 $ 0.0275 | $ 5.50 |
600+ | $ 0.0245 $ 0.0233 | $ 13.98 |
3,000+ | $ 0.0218 $ 0.0208 | $ 62.40 |
9,000+ | $ 0.0195 $ 0.0186 | $ 167.40 |
21,000+ | $ 0.0183 $ 0.0174 | $ 365.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$