Conductive Copper Block SMD Brass Bright Tin-Plated 22×4×2mm BTC-2242-BT01
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-2242-BT01 |
| LCSC Part # | C42455227 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Brass 22*4*2mm SMD Industrial Automation Accessories |
| Datasheet | BZXC BTC-2242-BT01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | SMD | |
| Thickness | 2mm | |
| SurfaceTreatment | Tin plated | |
| MaterialQuality | Brass | |
| Specifications | 22*4*2mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | SMD | |
| Thickness | 2mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Tin plated | |
| MaterialQuality | Brass | |
| Specifications | 22*4*2mm |
Help & FeedbackShow similar products (0) >
In-Stock: 5,925
5,925 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2186$ 0.2077 | $ 1.04 |
| 50+ | $ 0.206$ 0.1957 | $ 9.79 |
| 1,000+ | $ 0.1744$ 0.1657 | $ 165.70 |
| 5,000+ | $ 0.1681$ 0.1597 | $ 798.50 |
Standard Packaging5000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | SMD | |
| Thickness | 2mm | |
| SurfaceTreatment | Tin plated | |
| MaterialQuality | Brass | |
| Specifications | 22*4*2mm |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | SMD | |
| Thickness | 2mm |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Tin plated | |
| MaterialQuality | Brass | |
| Specifications | 22*4*2mm |
Help & FeedbackShow similar products (0) >
C42455227 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


