PEOPLE RDL20-160/4340 50A 100mA 0.2s AC220V
| Manufacturer |
PEOPLE
Asian Brands |
| Mfr. Part # | RDL20-160/4340 50A 100mA 0.2s AC220V |
| LCSC Part # | C42454188 |
| Package | - |
| Customer # | |
| Description | Equipment circuit breaker RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Equipment circuit breaker | |
| Manufacturer | PEOPLE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536200000 |
| USHTS | 8536200040 |
| TARIC | 8536209090 |
| CAHTS | 8536200090 |
| BRHTS | 85362000 |
| INHTS | 85362010 |
| MXHTS | 8536.20.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 29.7656 | $ 29.77 |
Standard Packaging 1/Full
Box | ||