LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yohey YHR1206SE1WR080F5 product image
  • YHR1206SE1WR080F5 thumbnail 1
  • YHR1206SE1WR080F5 thumbnail 2
  • YHR1206SE1WR080F5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yohey YHR1206SE1WR080F5RoHS

Manufacturer
YoheyAsian Brands
MPN
YHR1206SE1WR080F5
LCSC Part #
C42454047
Packaging
1206
Customer #
Key Attributes
RES 80mΩ ±1% 1W 1206
Datasheetpdf iconYohey YHR1206SE1WR080F5
In-Stock: 4,420
4,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0281$ 0.56
200+$ 0.0219$ 4.38
600+$ 0.0185$ 11.10
5,000+$ 0.0164$ 82.00
10,000+$ 0.0146$ 146.00
20,000+$ 0.0136$ 272.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerYohey
Packaging1206
Power(Watts)1W
Resistance80mΩ
Mounting TypeSMD
TypeAlloy Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece