LingChip LX8730L
| Manufacturer |
LingChip
Asian Brands |
| Mfr. Part # | LX8730L |
| LCSC Part # | C42453934 |
| Package | QFN-8-EP(1.5x1.5) |
| Customer # | |
| Key Attributes | SP3T Switch for WiFi Application |
| Description | 100MHz~7.125GHz QFN-8-EP(1.5x1.5) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Package | QFN-8-EP(1.5x1.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,200
4,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1047 | $ 0.52 |
50+ | $ 0.0906 | $ 4.53 |
150+ | $ 0.0845 | $ 12.68 |
500+ | $ 0.077 | $ 38.50 |
2,500+ | $ 0.0736 | $ 184.00 |
5,000+ | $ 0.0716 | $ 358.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$