LingChip LX1024
| Manufacturer | LingChipAsian Brands |
| MPN | LX1024 |
| LCSC Part # | C42453814 |
| Packaging | QFN-16-EP(2x2) |
| Customer # | |
| Key Attributes | DP4T Switch with MIPI for 5G<E TRX Application |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Packaging | QFN-16-EP(2x2) | |
| Frequency range | 400MHz~5GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 1.65V~1.95V | |
| operating temperature | -40℃~+90℃ | |
| P1dB | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LX1024 is a Silicon On Insulator (SOI) Single Pole, Four Throw (DP4T) antenna switch with a Mobile Industry Processor Interface (MIPI) which require very low insertion loss, high isolation and high linearity performance. The high linearity performance and low insertion loss for 5G and LTE applications. The LX1024 is manufactured in a compact 2.0mm x 2.0mm x 0.55mm, 16-pin surface mount Quad Flat No-Lead (QFN) package.
Features
- Excellent Insertion Loss and Isolation performance
- High Linearity
- RFFE 2.1 Control Interface
- Broadband frequency range: 0.4 to 5 GHz
- Small package: QFN-16 2.0mm x 2.0mm x 0.55mm
- No DC blocking capacitors required
- 1kV HBM ESD Protection on all pins
Applications
- 5G multimode cellular tablets and Multi-Mode GSM, EDGE, WCDMA, LTE
- Diversity antenna switching
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3478 | $ 0.35 |
| 10+ | $ 0.3049 | $ 3.05 |
| 30+ | $ 0.2859 | $ 8.58 |
| 100+ | $ 0.2621 | $ 26.21 |
| 500+ | $ 0.2509 | $ 125.45 |
| 1,000+ | $ 0.2446 | $ 244.60 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Packaging | QFN-16-EP(2x2) | |
| Frequency range | 400MHz~5GHz | |
| Features | Integrated control logic | |
| Voltage - Supply | 1.65V~1.95V | |
| operating temperature | -40℃~+90℃ | |
| P1dB | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LX1024 is a Silicon On Insulator (SOI) Single Pole, Four Throw (DP4T) antenna switch with a Mobile Industry Processor Interface (MIPI) which require very low insertion loss, high isolation and high linearity performance. The high linearity performance and low insertion loss for 5G and LTE applications. The LX1024 is manufactured in a compact 2.0mm x 2.0mm x 0.55mm, 16-pin surface mount Quad Flat No-Lead (QFN) package.
Features
- Excellent Insertion Loss and Isolation performance
- High Linearity
- RFFE 2.1 Control Interface
- Broadband frequency range: 0.4 to 5 GHz
- Small package: QFN-16 2.0mm x 2.0mm x 0.55mm
- No DC blocking capacitors required
- 1kV HBM ESD Protection on all pins
Applications
- 5G multimode cellular tablets and Multi-Mode GSM, EDGE, WCDMA, LTE
- Diversity antenna switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

