LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LingChip LX1022 product image
Images for reference only

LingChip LX1022RoHS

Manufacturer
LingChipAsian Brands
MPN
LX1022
LCSC Part #
C42453808
Packaging
QFN-10(1.1x1.5)
Customer #
Key Attributes
DPDT Switch for 5G & LTE Application
Datasheetpdf iconLingChip LX1022
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1264$ 0.63
50+$ 0.1104$ 5.52
150+$ 0.1035$ 15.53
500+$ 0.0949$ 47.45
2,500+$ 0.0911$ 227.75
5,000+$ 0.0888$ 444.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerLingChip
PackagingQFN-10(1.1x1.5)
Frequency range617MHz~5.925GHz
FeaturesIntegrated control logic
Voltage - Supply2.5V~4.8V
P1dB38dBm
operating temperature-40℃~+90℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The LX1022 is a Silicon On Insulator (SOI) Single Pole, double Throw (DPDT) antenna switch which require very low insertion loss, high isolation and high linearity performance. The high linearity performance and low insertion loss for 5G, UMTS, CDMA2000, and LTE applications. The LX1022 is manufactured in a compact 1.1mm x 1.5mm x 0.5mm, 10-pin surface mount Quad Flat No-Lead (QFN) package.

Features

AI Translation
  • Excellent Insertion Loss and Isolation performance
  • High Linearity
  • GPIO Control Interface
  • Broadband frequency range: 619MHz to 5925MHz
  • Small package: QFN 10-1.1mm x 1.5mm x 0.5mm
  • No DC blocking capacitors required
  • 1kV HBM ESD Protection on all pins

Applications

AI Translation
  • 3G/4G/5G multimode cellular tablets
  • Multi-Mode GSM, EDGE, WCDMA, LTE Diversity antenna switching