LingChip LX8586
| Manufacturer |
LingChip
Asian Brands |
| Mfr. Part # | LX8586 |
| LCSC Part # | C42453801 |
| Package | QFN-14-EP(2x2) |
| Customer # | |
| Key Attributes | High-power SP8T Switch with MIPI RFFE |
| Description | 400MHz~2.7GHz 34dB 0.95dB QFN-14-EP(2x2) RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | LingChip | |
| Package | QFN-14-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3016 | $ 1.51 |
50+ | $ 0.2369 | $ 11.85 |
150+ | $ 0.2091 | $ 31.37 |
500+ | $ 0.1745 | $ 87.25 |
2,500+ | $ 0.159 | $ 397.50 |
5,000+ | $ 0.1498 | $ 749.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$