Images are for reference only
EDA Models

ZGWD LW0520031-350R-001

Manufacturer
ZGWD
Asian Brands
Mfr. Part #
LW0520031-350R-001
LCSC Part #
C42453753
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 35POS 0.5mm TOP CNT SMD R/A
Description
FFC/FPC Connector 35 Position 0.5mm Pitch Top Contact Surface Mount, Right Angle -25℃~+85℃
Datasheet pdf icon ZGWD LW0520031-350R-001
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
Manufacturer ZGWD
Package SMD,P=0.5mm,Surface Mount,Right Angle
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon ZGWD LW0520031-350R-001
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 2,010
2,010 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
5+
$ 0.1621 $ 0.1459 $ 0.73
50+
$ 0.1273 $ 0.1146 $ 5.73
150+
$ 0.1124 $ 0.1012 $ 15.18
500+
$ 0.0938 $ 0.0845 $ 42.25
2,000+
$ 0.0855 $ 0.0770 $ 154.00
4,000+
$ 0.0805 $ 0.0725 $ 290.00
Standard Packaging 2000/Full Reel
Better price for more quantity?
$