LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW SN74LS163N(XBLW) product image
  • SN74LS163N(XBLW) thumbnail 1
  • SN74LS163N(XBLW) thumbnail 2
  • SN74LS163N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74LS163N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74LS163N(XBLW)
LCSC Part #
C42451385
Packaging
DIP-16
Customer #
Key Attributes
Presettable Synchronous 4-bit Binary Counter; Synchronous Reset
Datasheetpdf iconXBLW SN74LS163N(XBLW)
In-Stock: 675
675 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2267$ 1.13
50+$ 0.178$ 8.90
150+$ 0.1571$ 23.57
500+$ 0.1311$ 65.55
2,500+$ 0.1195$ 298.75
5,000+$ 0.1126$ 563.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerXBLW
PackagingDIP-16
Number of Bits per Element4
Voltage - Supply2V~6V
Direction-
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-20℃~+85℃
ResetSynchronous
Number of Elements1
Propagation Delay17ns
Count Rate51MHz
FeaturesSynchronous counting;Cascade counter;Reset function

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74LS163 is a synchronous presettable binary counter with an internal look-head carry. Synchronous operation is provided by having all flip-flops clocked simultaneously on the positive-going edge of the clock (CP). The outputs (Q0 to Q3) of the counters may be preset to a HIGH or LOW. A LOW at the parallel enable input (PE) disables the counting action. It causes the data at the data inputs (D0 to D3) to be loaded into the counter on the positive-going edge of the clock. Preset takes place regardless of the levels at count enable inputs (CEP and CET). A LOW at the master reset input (MR) sets Q0 to Q3 LOW after the next positive-going transition on the clock input (CP). This action occurs regardless of the levels at input pins PE, CET and CEP. This synchronous reset feature enables the designer to modify the maximum count with only one external NAND gate. The look-ahead carry simplifies serial cascading of the counters. Both CEP and CET must be HIGH to count. The CET input is fed forward to enable the terminal count output (TC). The TC output thus enabled will produce a HIGH output pulse of a duration approximately equal to a HIGH output of Q0. This pulse can be used to enable the next cascaded stage. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of Vcc.

Features

AI Translation
  • Synchronous counting and loading
  • 2 count enable inputs for n-bit cascading
  • Synchronous reset
  • Positive-edge triggered clock
  • Specified from -20°C to +85°C
  • Packaging information: DIP-16/SOP-16/TSSOP-16