XBLW SN74LS190N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS190N(XBLW) |
| LCSC Part # | C42451383 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Presettable Synchronous BCD Decade up/down Counter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 21ns | |
| Count Rate | 28MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Multi-mode counting |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS190 is a asynchronously presettable up/down BCD decade counters. They contain four master/slave flip - flops with internal gating and steering logic to provide asynchronous preset and synchronous count - up and count - down operation. Asynchronous parallel load capability permits the counter to be preset to any desired number. Information present on the parallel data inputs (D0 to D3) is loaded into the counter and appears on the outputs when the parallel load (PL (overline)) input is LoW. As indicated in the function table, this operation overrides the counting function. Counting is inhibited by a HIGH level on the count enable (CE) input. When CE is LOW internal state changes are initiated synchronously by the LOW - to - HIGH transition of the clock input. The up/down (U /D) input signal determines the direction of counting as indicated in the function table. The CE input may go LOW when the clock is in either state, however, the LOW - to - HIGH CE transition must occur only when the clock is HIGH. Also, the U/D input should be changed only when either CE or CP is HIGH. Overflow/underflow indications are provided by two types of outputs, the terminal count (TC) and ripple clock (RC). The TC output is normally LOW and goes HIGH when a circuit reaches zero in the count - down mode or reaches "9" in the count - up - mode. The TC output will remain HIGH until a state change occurs, either by counting or presetting, or until U (overline)/D is changed. Do not use the TC output as a clock signal because it is subject to decoding spikes. The TC signal is used internally to enable the RC output. When TC is HIGH and CE is LOW, the RC output follows the clock pulse (CP).
Features
- Synchronous reversible counting
- Asynchronous parallel load
- Count enable control for synchronous expansion
- Single up/down control input
- Specified from -20℃ to +85℃
- Packaging information: DIP - 16/SOP - 16/TSSOP - 16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2733$ 0.2597 | $ 1.30 |
| 50+ | $ 0.217$ 0.2062 | $ 10.31 |
| 150+ | $ 0.1929$ 0.1833 | $ 27.50 |
| 500+ | $ 0.1628$ 0.1547 | $ 77.35 |
| 2,500+ | $ 0.1494$ 0.1420 | $ 355.00 |
| 5,000+ | $ 0.1413$ 0.1343 | $ 671.50 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 21ns | |
| Count Rate | 28MHz | |
| Features | Synchronous counting;Asynchronous parallel load;Multi-mode counting |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS190 is a asynchronously presettable up/down BCD decade counters. They contain four master/slave flip - flops with internal gating and steering logic to provide asynchronous preset and synchronous count - up and count - down operation. Asynchronous parallel load capability permits the counter to be preset to any desired number. Information present on the parallel data inputs (D0 to D3) is loaded into the counter and appears on the outputs when the parallel load (PL (overline)) input is LoW. As indicated in the function table, this operation overrides the counting function. Counting is inhibited by a HIGH level on the count enable (CE) input. When CE is LOW internal state changes are initiated synchronously by the LOW - to - HIGH transition of the clock input. The up/down (U /D) input signal determines the direction of counting as indicated in the function table. The CE input may go LOW when the clock is in either state, however, the LOW - to - HIGH CE transition must occur only when the clock is HIGH. Also, the U/D input should be changed only when either CE or CP is HIGH. Overflow/underflow indications are provided by two types of outputs, the terminal count (TC) and ripple clock (RC). The TC output is normally LOW and goes HIGH when a circuit reaches zero in the count - down mode or reaches "9" in the count - up - mode. The TC output will remain HIGH until a state change occurs, either by counting or presetting, or until U (overline)/D is changed. Do not use the TC output as a clock signal because it is subject to decoding spikes. The TC signal is used internally to enable the RC output. When TC is HIGH and CE is LOW, the RC output follows the clock pulse (CP).
Features
- Synchronous reversible counting
- Asynchronous parallel load
- Count enable control for synchronous expansion
- Single up/down control input
- Specified from -20℃ to +85℃
- Packaging information: DIP - 16/SOP - 16/TSSOP - 16
C42451383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



