XBLW SN74LS244N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS244N(XBLW) |
| LCSC Part # | C42451381 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | Octal Buffer/Line Driver; 3-state |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74LS Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS244 is a 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Octal bus interface
- Non-inverting 3-state outputs
- Specified from -20 °C to +85 °C
- Packaging information: DIP-20/SOP-20/TSSOP-20/SOIC-20-208mil
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.2729$ 0.2593 | $ 1.56 |
| 60+ | $ 0.2169$ 0.2061 | $ 12.37 |
| 180+ | $ 0.1929$ 0.1833 | $ 32.99 |
| 594+ | $ 0.1629$ 0.1548 | $ 91.95 |
| 3,006+ | $ 0.1496$ 0.1422 | $ 427.45 |
| 5,994+ | $ 0.1416$ 0.1346 | $ 806.79 |
Standard Packaging18/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | DIP-20 | |
| Current - Output High(IOH) | 7.8mA | |
| Input type | - | |
| Series | 74LS Series | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 7.8mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 18 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS244 is a 8-bit buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Octal bus interface
- Non-inverting 3-state outputs
- Specified from -20 °C to +85 °C
- Packaging information: DIP-20/SOP-20/TSSOP-20/SOIC-20-208mil
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



