LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI NRVA4007T3G-JSM product image
  • NRVA4007T3G-JSM thumbnail 1
  • NRVA4007T3G-JSM thumbnail 2
  • NRVA4007T3G-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI NRVA4007T3G-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
NRVA4007T3G-JSM
LCSC Part #
C42449153
Packaging
SMA
Customer #
Key Attributes
Diode 1kV 1A SMA
Datasheetpdf iconJSMSEMI NRVA4007T3G-JSM
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0189$ 0.95
500+$ 0.0145$ 7.25
1,500+$ 0.0121$ 18.15
5,000+$ 0.0109$ 54.50
25,000+$ 0.0096$ 240.00
50,000+$ 0.0089$ 445.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingSMA
Reverse Recovery Time (trr)23ns
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@1A
Reverse Leakage Current (Ir)5uA@1000V
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current60A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Surface mount application
  • Low forward voltage drop
  • High current capability
  • High reliability
  • Flammability rating 94V-0