JSMSEMI GBU1060SF
| Manufacturer | JSMSEMIAsian Brands |
| MPN | GBU1060SF |
| LCSC Part # | C42449148 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 10A GBU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSMSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surge overload rating: 250A peak
- Polarity: as marked on body
- Suitable for PCB
- Plastic material meets UL 94V-0 flammability rating
Applications
AI Translation
- Printed Circuit Board
In-Stock: 53
53 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4539 | $ 0.45 |
| 10+ | $ 0.3574 | $ 3.57 |
| 30+ | $ 0.3155 | $ 9.47 |
| 100+ | $ 0.2624 | $ 26.24 |
| 500+ | $ 0.2399 | $ 119.95 |
| 1,000+ | $ 0.2254 | $ 225.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | JSMSEMI | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.8V@10A | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surge overload rating: 250A peak
- Polarity: as marked on body
- Suitable for PCB
- Plastic material meets UL 94V-0 flammability rating
Applications
AI Translation
- Printed Circuit Board
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



