TECH PUBLIC TPS22915CYFPR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPS22915CYFPR-TP |
| LCSC Part # | C42449038 |
| Packaging | CSP-4L(1x1) |
| Customer # | |
| Key Attributes | Low Quiescent current Load Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | CSP-4L(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Over temperature protection;Soft-start;Reverse current blocking | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 30mΩ | |
| Operating Voltage | 1.5V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The is a single channel load switch with ultra-low on resistance MOSFET. It is designed for load switching applications with ultra-low quiescent current and ultra-low standby current. The device is controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. The contains a P-channel MOSFET that can operate over an input voltage range of 1.2V to 5.5V and can support a maximum continuous current of 2A. The are available in a small 1 x 1mm CSP-4L Package. Standard products are Pb-free and Halogen-free.
Features
- Wide Supply Voltage Range: 1.5V to 5.5V
- Quiescent current: 290nA @ Typ
- Standby current: 70nA @ Typ
- Maximum Output current: 2A
- Enable Active High
- Typical Rdson 30mQ ×4.2V
- Thermal Shutdown Protection
- Current Limiting Protection
- Hot Plug-In Application(Soft start)
- Reverse Current Flow Blocking (no body diode)
- RoHS and Halogen free compliance
- ESD Protection: 2kV HBM, 200V MM
- Package CSP-4L
Applications
- Notebook and Desktop Computers
- High-Side Power Protection Switchs
- Consumer Electronics
- Telecom Systems
- Digital TV
- USB Device Power Switch
- Motherboard USBPower Switch
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1187 | $ 0.59 |
| 50+ | $ 0.1037 | $ 5.19 |
| 150+ | $ 0.0973 | $ 14.60 |
| 500+ | $ 0.0892 | $ 44.60 |
| 3,000+ | $ 0.0856 | $ 256.80 |
| 6,000+ | $ 0.0835 | $ 501.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | CSP-4L(1x1) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Over temperature protection;Soft-start;Reverse current blocking | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| RDS(on) | 30mΩ | |
| Operating Voltage | 1.5V~5.5V | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The is a single channel load switch with ultra-low on resistance MOSFET. It is designed for load switching applications with ultra-low quiescent current and ultra-low standby current. The device is controlled by external logic pin, allowing optimization of battery life, and portable device autonomy. The contains a P-channel MOSFET that can operate over an input voltage range of 1.2V to 5.5V and can support a maximum continuous current of 2A. The are available in a small 1 x 1mm CSP-4L Package. Standard products are Pb-free and Halogen-free.
Features
- Wide Supply Voltage Range: 1.5V to 5.5V
- Quiescent current: 290nA @ Typ
- Standby current: 70nA @ Typ
- Maximum Output current: 2A
- Enable Active High
- Typical Rdson 30mQ ×4.2V
- Thermal Shutdown Protection
- Current Limiting Protection
- Hot Plug-In Application(Soft start)
- Reverse Current Flow Blocking (no body diode)
- RoHS and Halogen free compliance
- ESD Protection: 2kV HBM, 200V MM
- Package CSP-4L
Applications
- Notebook and Desktop Computers
- High-Side Power Protection Switchs
- Consumer Electronics
- Telecom Systems
- Digital TV
- USB Device Power Switch
- Motherboard USBPower Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



