LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
TECH PUBLIC TPCAT811TTBI-GT3 product image
  • TPCAT811TTBI-GT3 thumbnail 1
  • TPCAT811TTBI-GT3 thumbnail 2
  • TPCAT811TTBI-GT3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPCAT811TTBI-GT3RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPCAT811TTBI-GT3
LCSC Part #
C42449022
Packaging
SOT-143
Customer #
Key Attributes
Power Supply Supervisors with Manual Reset
Datasheetpdf iconTECH PUBLIC TPCAT811TTBI-GT3
In-Stock: 5,270
5,270 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1406$ 0.0985$ 0.49
50+$ 0.1113$ 0.0780$ 3.90
150+$ 0.0966$ 0.0677$ 10.16
500+$ 0.0856$ 0.0600$ 30.00
3,000+$ 0.0768$ 0.0538$ 161.40
6,000+$ 0.0724$ 0.0507$ 304.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTECH PUBLIC
PackagingSOT-143
Reset Timeout140ms
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1.2V~5.5V
ChipTypeVoltage monitor
Standby Current6uA
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High Accurate ±5%
  • Precision VCC Monitoring of +2.5V, +3V, +3.3V and +5V Supplies
  • Power Supply Transient Immunity
  • Guaranteed Reset Valid to VCC=+1V
  • Fully Specified Over Temperature
  • 6μA Supply Current
  • Output Configuration: push-pull output

Applications

AI Translation
  • Battery-operated systems and controllers
  • Embedded Control Systems
  • Critical μP and μc power monitoring
  • Portable / Battery powered equipment
  • Automotive