onsemi KSC1815YTA
| Manufacturer | |
| Mfr. Part # | KSC1815YTA |
| LCSC Part # | C424490 |
| Package | TO-92-3L |
| Customer # | |
| Key Attributes | TRANS NPN 50V 150mA TO-92-3L |
| Description | Bipolar (BJT) Transistor NPN 50V 150mA 80MHz 400mW Through Hole TO-92-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-92-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
5,745
5,745
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1087 | $ 0.54 |
50+ | $ 0.0847 | $ 4.24 |
150+ | $ 0.0727 | $ 10.91 |
500+ | $ 0.0638 | $ 31.90 |
2,000+ | $ 0.0566 | $ 113.20 |
4,000+ | $ 0.053 | $ 212.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$