QNHCHIP QN7024A-1
| Manufacturer | QNHCHIPAsian Brands |
| MPN | QN7024A-1 |
| LCSC Part # | C42447788 |
| Packaging | S0T-89 |
| Customer # | |
| Key Attributes | Low Voltage Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | QNHCHIP | |
| Packaging | S0T-89 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The QN70XX series is a three-terminal low-voltage detector implemented in CMOS technology. This series detects fixed voltages ranging from 2.2V to 7V, and consists of four components: a high-precision, low-power reference voltage source, a comparator, a hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although the detector is primarily designed for fixed-voltage detection, it can also detect user-specified threshold voltages through external components (NMOS open-drain type only).
Features
- Low power consumption, typical: 2.0μA
- Built-in hysteresis
- Wide operating voltage range: 1.5V~12V
- High-accuracy voltage detection: ±3%
- Low temperature drift detection voltage: typical ±50ppm/℃
- Compact package: SOT23-3, SOT89-3, TO92
Applications
- Battery detector, level selector
- Non-volatile RAM signal storage protector
- Power-fail detector
- Battery backup storage
- Microprocessor reset
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0519$ 0.0494 | $ 0.49 |
| 100+ | $ 0.0413$ 0.0393 | $ 3.93 |
| 300+ | $ 0.0359$ 0.0342 | $ 10.26 |
| 3,000+ | $ 0.0319$ 0.0304 | $ 91.20 |
| 6,000+ | $ 0.0287$ 0.0273 | $ 163.80 |
| 9,000+ | $ 0.0271$ 0.0258 | $ 232.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | QNHCHIP | |
| Packaging | S0T-89 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Voltage - Supply | 1.5V~12V | |
| ChipType | Voltage Detector | |
| Standby Current | 2uA | |
| Threshold Voltage | 2.4V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The QN70XX series is a three-terminal low-voltage detector implemented in CMOS technology. This series detects fixed voltages ranging from 2.2V to 7V, and consists of four components: a high-precision, low-power reference voltage source, a comparator, a hysteresis circuit, and an output driver. CMOS technology ensures low power consumption. Although the detector is primarily designed for fixed-voltage detection, it can also detect user-specified threshold voltages through external components (NMOS open-drain type only).
Features
- Low power consumption, typical: 2.0μA
- Built-in hysteresis
- Wide operating voltage range: 1.5V~12V
- High-accuracy voltage detection: ±3%
- Low temperature drift detection voltage: typical ±50ppm/℃
- Compact package: SOT23-3, SOT89-3, TO92
Applications
- Battery detector, level selector
- Non-volatile RAM signal storage protector
- Power-fail detector
- Battery backup storage
- Microprocessor reset
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



