Semiwell PESD5V0S1BL-SW
| Manufacturer | SemiwellAsian Brands |
| MPN | PESD5V0S1BL-SW |
| LCSC Part # | C42445801 |
| Packaging | DFN1006-2 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 14VC DFN1006-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Semiwell | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Voltage - Breakdown | 5.6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low clamping voltage
- Protects one bidirectional I/O line
- 130W peak pulse power per line (tp = 8/20μs)
- Operating voltage: 5V
- IEC61000-4-2 (ESD) ±15kV (air discharge), ±8kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- RoHS compliant per 2011/65/EU directive
- High frequency | Compliant with IEC61249-2-21:2003
Applications
AI Translation
- Mobile phones & accessories
- Keyboards, side keys, audio ports
- Portable instruments
- Laptops, desktops & servers
- Digital lines
- Tablets
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Semiwell | |
| Packaging | DFN1006-2 | |
| Clamping Voltage | 14V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 30W@8/20us | |
| Voltage - Breakdown | 5.6V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low clamping voltage
- Protects one bidirectional I/O line
- 130W peak pulse power per line (tp = 8/20μs)
- Operating voltage: 5V
- IEC61000-4-2 (ESD) ±15kV (air discharge), ±8kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- RoHS compliant per 2011/65/EU directive
- High frequency | Compliant with IEC61249-2-21:2003
Applications
AI Translation
- Mobile phones & accessories
- Keyboards, side keys, audio ports
- Portable instruments
- Laptops, desktops & servers
- Digital lines
- Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



