Semiwell BS301N-SW
| Manufacturer | SemiwellAsian Brands |
| MPN | BS301N-SW |
| LCSC Part # | C42445797 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | GDT 500A 2 POLE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Semiwell | |
| Packaging | 1206 | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Impulse Discharge Current | 500A | |
| Width | 1.6mm | |
| Voltage - DC Spark Over (Nom) | 390V;950V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount design, dimensions 3.2×1.6×1.6mm
- High current handling capability up to 500A at 8/20 µs waveform
- Low capacitance and low insertion loss
- Fast response and long service life
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Communication Equipment
- Repeaters & Modems
- Telephone Interfaces & Line Cards
- Data Communication Equipment
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | Semiwell | |
| Packaging | 1206 | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 3.2mm | |
| Height | 1.6mm | |
| Impulse Discharge Current | 500A | |
| Width | 1.6mm | |
| Voltage - DC Spark Over (Nom) | 390V;950V | |
| Capacitance | 0.6pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface mount design, dimensions 3.2×1.6×1.6mm
- High current handling capability up to 500A at 8/20 µs waveform
- Low capacitance and low insertion loss
- Fast response and long service life
- Moisture Sensitivity Level: Level 1
Applications
AI Translation
- Communication Equipment
- Repeaters & Modems
- Telephone Interfaces & Line Cards
- Data Communication Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



