LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KTP BTA06-600C(KTP) product image
  • BTA06-600C(KTP) thumbnail 1
  • BTA06-600C(KTP) thumbnail 2
  • BTA06-600C(KTP) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KTP BTA06-600C(KTP)RoHS

Manufacturer
KTPAsian Brands
MPN
BTA06-600C(KTP)
LCSC Part #
C42445397
Packaging
TO-220A
Customer #
Key Attributes
TRIAC 600V 6A TO-220A
Datasheetpdf iconKTP BTA06-600C(KTP)
In-Stock: 565
565 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3476$ 1.74
50+$ 0.2729$ 13.65
150+$ 0.241$ 36.15
500+$ 0.201$ 100.50
2,500+$ 0.1833$ 458.25
5,000+$ 0.1726$ 863.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerKTP
PackagingTO-220A
Operating Temperature-40℃~+125℃
Holding Current (Ih)40mA
Current - Gate Trigger(Igt)25mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))6A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)65A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTA06-600C triac is suitable for general purpose AC switching. It can be used as an ON/OFF function in applications such as heating regulation, induction motor starting circuits, for phase control operation in light dimmers, motor speed controllers. By using an internal ceramic pad, BTA06-600C provides a rated insulation voltage of 2500 VRMS, complying with UL standards. Package TO-220A is RoHS compliant.