MASPOWER ESTF80D30SA
| Manufacturer |
MASPOWER
Asian Brands |
| Mfr. Part # | ESTF80D30SA |
| LCSC Part # | C42445172 |
| Package | TO-3PF |
| Customer # | |
| Key Attributes | Diode 300V 80A TO-3PF |
| Description | 600A 40ns 300V 1.4V@40A 80A TO-3PF Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MASPOWER | |
| Package | TO-3PF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5469 | $ 1.55 |
10+ | $ 1.3056 | $ 13.06 |
30+ | $ 1.154 | $ 34.62 |
90+ | $ 0.9993 | $ 89.94 |
510+ | $ 0.9297 | $ 474.15 |
990+ | $ 0.8988 | $ 889.81 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$