PJSEMI PJ9350L25SQ
| Manufacturer |
PJSEMI
Asian Brands |
| Mfr. Part # | PJ9350L25SQ |
| LCSC Part # | C42444611 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | Low Dropout Regulators |
| Description | 75dB Positive Fixed 2.5V SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0438 | $ 0.22 |
50+ | $ 0.0428 | $ 2.14 |
150+ | $ 0.0421 | $ 6.32 |
500+ | $ 0.0414 | $ 20.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$