APSEMI APW212G2EH
| Manufacturer |
APSEMI
Asian Brands |
| Mfr. Part # | APW212G2EH |
| LCSC Part # | C42444467 |
| Package | SMD-8P |
| Customer # | |
| Key Attributes | PhotoRelays,Load Voltage 60V,Load Current 2000mA |
| Description | Solid State SPST-NO(2 Form A) SMD-8P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
865
865
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5888 $ 1.3982 | $ 1.40 |
10+ | $ 1.3151 $ 1.1573 | $ 11.57 |
30+ | $ 1.1647 $ 1.0250 | $ 30.75 |
100+ | $ 0.9733 $ 0.8565 | $ 85.65 |
500+ | $ 0.8973 $ 0.7897 | $ 394.85 |
1,000+ | $ 0.8641 $ 0.7605 | $ 760.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$