APSEMI APW211G2E
| Manufacturer |
APSEMI
Asian Brands |
| Mfr. Part # | APW211G2E |
| LCSC Part # | C42444417 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | SSR RELAY SPST-NO(2 Form A) 2.5A 40V |
| Description | Solid State SPST-NO(2 Form A) DIP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | APSEMI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
191
191
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9445 | $ 0.94 |
10+ | $ 0.8321 | $ 8.32 |
50+ | $ 0.7823 | $ 39.12 |
100+ | $ 0.7229 | $ 72.29 |
500+ | $ 0.6956 | $ 347.80 |
1,000+ | $ 0.6795 | $ 679.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$